Texas Instruments TPS62356YZGT

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62356YZGT.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Datasheet12 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62356YZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.333
$ 1.02
Stock
5,216,229
779,735
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
1.975 V
1.98 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62351DRCR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Texas InstrumentsTPS62353YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62354YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS62356YZGT provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
1.8 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX BGA12
Voltage Regulators - Switching Regulators 1A 3MHz Buck Converter
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V to 1.975V 0.8A 12-Pin DSBGA T/R
TPS62356 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.6V 0m 1A 3MHz
SYNC STEP-DOWN CONV 12-DSBGA; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.975V; Output Current:1A; Voltage Regulator IC Case Style:DSBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Case Style:DSBGA; Base Number:62356; Frequency:3MHz; Max Adjustable Output voltage:1.975V; Max Input Voltage:5.5V; Max Output Current:1000mA; Max Output Voltage:1.975V; Max Supply Voltage:5.5V; Max Switch Output Current Isw:1800mA; Min Adjustable Output Voltage:1.5V; Min Supply Voltage:2.7V; Percentage Accuracy:2%; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.