Renesas ISL12026IBZ-T

Pb-Free, Real Time Clock/Calendar with EEPROM in 8 LD SOIC, , TAPE & REEL PACK, 8
$ 2.486
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL12026IBZ-T.

IHS

Datasheet24 pages15 years ago
Datasheet24 pages15 years ago

Integrated Device Technology

Augswan

Future Electronics

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Nov 30, 2010
Verification

Inventory History

3 month trend:
-81.51%

Alternate Parts

Price @ 1000
$ 2.486
$ 2.191
Stock
451,156
237,377
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
512 B
512 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-06-26
LTD Date2026-12-26
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
Analog DevicesDS1672S-3+
8-SOIC (0.154 3.90mm Width) DS1672 e3 Trickle-Charger rtc clock circuit 2.7V~3.3V 500muA @ 3.3V 4.9mm 0.032MHz
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 8-Pin SOIC N

Descriptions

Descriptions of Renesas ISL12026IBZ-T provided by its distributors.

Pb-Free, Real Time Clock/Calendar with EEPROM in 8 LD SOIC,, TAPE & REEL PACK, 8
DUAL Clock HH: MM: SS CMOS Real Time Clock (RTC) IC 1999 SECONDS 512B 85C
ISL12026 Series Real Time Clock/Calendar with EEPROM (512 x 8) - SOIC-8
Real Time Clock Serial 512byte Clock/Calendar/Alarm/Battery Backup/Interrupt Automotive 8-Pin SOIC N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
ALARM RTC, -40 TO 85DEG C, NSOIC-8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: NSOIC; No. of Pins: 8Pins; IC I

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M