Renesas ISL12026IBZ

Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
$ 2.191
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL12026IBZ.

Integrated Device Technology

Datasheet24 pages15 years ago
Datasheet24 pages15 years ago

Newark

Renesas

Factory Futures

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Nov 30, 2010
Verification

Inventory History

3 month trend:
-21.56%

Alternate Parts

Price @ 1000
$ 2.191
$ 2.486
Stock
235,727
407,628
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
512 B
512 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-11-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-06-26
LTD Date2026-12-26
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

REAL TIME CLOCK-RTC, D-D-M-Y, 512 X 8, SOIC-8
Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
Real-Time Clock/Calendar with Embedded Unique ID | IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1388Z-3+T&R
I²C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM
STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover

Descriptions

Descriptions of Renesas ISL12026IBZ provided by its distributors.

Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 1999 SECONDS 512B 85C
ISL12026IBZ, Real Time Clock, 512B RAM Serial-I2C, 8-Pin SOIC
Real Time Clock/Calendar IC, Alarm, I2C, HH:MM:SS, Day; Date; Month; Year, 2.7 V to 5.5 V, NSOIC-8
Real Time Clock Serial 512byte Clock/Calendar/Alarm/Battery Backup/Interrupt Automotive 8-Pin SOIC N
RTC/CALENDAR, EEPROM, SMD, SOIC8; Date Format:DD:MM:YYYY; Clock Format:HH:MM:SS; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Configuration:512 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:12026; Clock Frequency:400kHz; IC Case Style:SOIC; Interface:Serial, I2C; Interface Type:Serial, I2C; Memory Configuration:512K x 8; Memory Size:512 Bytes; Memory Type:EEPROM; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; RTC Features:EEPROM; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Type:RTC; Voltage Vcc:5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL12026IBZ.