Renesas ISL1208IB8Z

Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
$ 1.61
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL1208IB8Z.

IHS

Datasheet25 pages22 years ago

Newark

Integrated Device Technology

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.01 - Jul 15, 2022
Verification

Inventory History

3 month trend:
-21.90%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.58
$ 1.58
Stock
731,885
1,151,428
1,151,428
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Memory Size
2 B
2 B
2 B
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsM41T00SM6F
STMicroelectronics RTC IC, SOIC Package, Serial 2-Wire, I2C Bus, Max 5.5V, SMD, 8-Pin
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
Analog DevicesDS1340Z-3+
DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Analog DevicesDS1672S-3+
Binary 2.7V 3.3V 2line,I2C,Serial Binary yes SOIC-8 SMD mount 3.9mm(width)
RTC Chip, Alarm, Backup Battery, Calendar, Clock Out, EEPROM, SRAM, SOIC, I2C, 8-Pin

Descriptions

Descriptions of Renesas ISL1208IB8Z provided by its distributors.

Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
I2C Real-Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM
ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - SOIC-8
Renesas Electronics RTC IC, Alarm/Backup/Calendar, SOIC, I2C, 5.5V Max, SMD, 8-Pin
DUAL Clock HH:MM:SS Tin Real Time Clock (RTC) IC 2003 SECONDS 2B 85C
RTC, LP, BATT BACKED, SRAM, 8SOIC; Date Format:YY-MM-DD-dd; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Memory Configuration:2 x 8bit; Interface Type:I2C; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL1208IB8Z.
  • ISL1208IB8Z..