STMicroelectronics M41T81SM6F

RTC IC, YY-MM-DD-dd, HH: MM: SS: ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
$ 1.651
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T81SM6F.

HQonline

Datasheet32 pages14 years ago

Factory Futures

Future Electronics

Mouser

TME

Inventory History

3 month trend:
-65.77%

CAD Models

Download STMicroelectronics M41T81SM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T80M6F
M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T81M6F
M41T Series 2 V Surface Mount Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
Analog DevicesDS1672S-3+
Binary 2.7V 3.3V 2line,I2C,Serial Binary yes SOIC-8 SMD mount 3.9mm(width)
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 8-Pin SOIC N

Descriptions

Descriptions of STMicroelectronics M41T81SM6F provided by its distributors.

RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
STMicroelectronics RTC IC, Calendar, SOIC, Serial I2C, Max 5.5V, SMD, 8-Pin
Serial real-time clock (RTC) with alarm
8-SOIC (0.154 3.90mm Width) M41T81 e4 Alarm Leap Year Square Wave Output Watchdog Timer rtc clock circuit 2.7V~5.5V 100muA @ 2.7V~5.5V 5mm 32.768kHz
IC, RTC, I2C, W/ ALARM, 8-SO; Date Format: DD: MM: YYYY; Clock Format: ss: mm: hh; Clock IC Type: RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T81SM6F.