STMicroelectronics M41T82RM6F

Serial I²C bus real-time clock (RTC) with battery switchover
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T82RM6F.

ODG (Origin Data Global)

Datasheet64 pages13 years ago

Factory Futures

STMicroelectronics

TME

Arrow.cn

Inventory History

3 month trend:
+13.66%

CAD Models

Download STMicroelectronics M41T82RM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T82ZM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T82SM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T0M6F
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Analog DevicesDS1340Z-3+
DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Analog DevicesDS1672S-3+
Binary 2.7V 3.3V 2line,I2C,Serial Binary yes SOIC-8 SMD mount 3.9mm(width)
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of STMicroelectronics M41T82RM6F provided by its distributors.

Serial I²C bus real-time clock (RTC) with battery switchover
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
M41T82 Series 2.7 to 5.5 V Surface Mount Serial I2C bus Real-Time Clock - SOIC-8
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO N T/R
8-SOIC (0.154 3.90mm Width) M41T82 e4 Alarm Leap Year SRAM Watchdog Timer rtc clock circuit 2.7V~5.5V 10muA @ 5.5V 5mm 0.4MHz
ALARM RTC, 32B, I2C, 5.5V, SOIC-8; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T82RM6F.