Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1672S-3+

Binary 2.7V 3.3V 2line,I2C,Serial Binary yes SOIC-8 SMD mount 3.9mm(width)
$ 3.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672S-3+.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1672S-3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM41T00SM6F
STMicroelectronics RTC IC, SOIC Package, Serial 2-Wire, I2C Bus, Max 5.5V, SMD, 8-Pin
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
RTC Chip, Alarm, Backup Battery, Calendar, Clock Out, EEPROM, SRAM, SOIC, I2C, 8-Pin
Analog DevicesDS1340Z-3+
DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices DS1672S-3+ provided by its distributors.

Binary 2.7V 3.3V 2line,I2C,Serial Binary yes SOIC-8 SMD mount 3.9mm(width)
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Low-Voltage, Serial Timekeeping Chip Combines an Ultra-Low-Voltage Clock with Sophisticated Power-Monitoring Circuitry, Power-Fail Switches, and a Switch to Optional Trickle-Charging, Replacing Several Discrete Components with One Chip
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1672S3+