Renesas ICL7665SIBAZA

Processor Supervisor 1.3V 2 CMOS 8-Pin SOIC N Tube
$ 1.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7665SIBAZA.

Integrated Device Technology

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

IHS

Renesas

Factory Futures

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL7665SIBAZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.999
$ 2.595
Stock
196,901
273,249
Authorized Distributors
5
6
Case/Package
SOP
SOIC
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
1.2 V
1.2 V
Overvoltage Threshold
1.4 V
1.4 V
Watchdog Timer
No
No
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Analog DevicesICL7665CSA+T
ROHS3Compliant Tape & Reel (TR) ICL7665 Multi-Voltage Supervisor supervisor 5V 4.9mm <1ms Minimum 471mW
Analog DevicesICL7665CSA
Microprocessor Voltage Monitor with | IC VOLT MONITOR LP W/DET 8-SOIC
Analog DevicesICL7665AESA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
onsemiMC33161DG
ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8

Descriptions

Descriptions of Renesas ICL7665SIBAZA provided by its distributors.

Processor Supervisor 1.3V 2 CMOS 8-Pin SOIC N Tube
Window Voltage Detector, Adjustable, 2 Channel, +1.3V, CMOS, PDSO8
CMOS Micropower Over/Under Voltage Detector
Volt Supervisor Detect 8-Pin SOIC N
IC VOLT DETECTOR OVER/UND 8-SOIC
Active High Obsolete Open Drain or Open Collector Surface Mount Multi-Voltage Supervisor Supervisor -40C~85C TA Adjustable/Selectable
IC, SUPERVISOR/DETECTOR; No. of Supervisors / Monitors:2; Supply Voltage Range:1.6V to 16V; Reset Type:Active-High; Supply Current:2.9mA; Delay Time:90µs; Digital IC Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M