Analog Devices ICL7665CSA

Microprocessor Voltage Monitor with | IC VOLT MONITOR LP W/DET 8-SOIC
$ 4.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7665CSA.

DigiKey

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7665CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 2.97
$ 2.97
Stock
160,283
179,088
179,088
Authorized Distributors
1
1
1
Case/Package
SOIC
-
-
Number of Pins
8
-
-
Number of Voltages Monitored
2
-
-
Reset
Active High
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
1.2 V
-
-
Overvoltage Threshold
1.4 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1.6 V
-
-
Max Supply Voltage
16 V
-
-

Related Parts

Analog DevicesICL7665ACSA+
Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube
Analog DevicesICL7665ACSA+T
ICL7665 Series 1.225 to 1.375 V Open Drain Microprocessor Supervisor -SOIC-8
Analog DevicesICL7665AESA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
onsemiMC33161DG
Multi-Voltage Supervisor, 2-Ch, 1.27V, 40V, SOIC-8, 20mA, 450mW

Descriptions

Descriptions of Analog Devices ICL7665CSA provided by its distributors.

Microprocessor Voltage Monitor with | IC VOLT MONITOR LP W/DET 8-SOIC
Volt Supervisor Detect 8-Pin SOIC N
no Highly effective 2 1.6V 16V no yes SOIC-8 SMD mount
Contains Lead Active High Obsolete DUAL Multi-Voltage Supervisor Supervisor 0C~70C TA 15muA 471mW <1ms Minimum
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated