Renesas ICL7665SIBAZ

CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet
$ 2.595
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7665SIBAZ.

Integrated Device Technology

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

Future Electronics

IHS

element14 APAC

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Aug 10, 2015
Verification

Inventory History

3 month trend:
-26.90%

Alternate Parts

Price @ 1000
$ 2.595
$ 1.999
Stock
270,475
197,769
Authorized Distributors
6
5
Case/Package
SOIC
SOP
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
1.2 V
1.2 V
Overvoltage Threshold
1.4 V
1.4 V
Watchdog Timer
No
No
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-05-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-16
LTD Date2027-02-16
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

Analog DevicesICL7665CSA+T
Supervisory Circuits uP Voltage Monitor with Dual Over/Undervoltage Detection
Analog DevicesICL7665CSA
Microprocessor Voltage Monitor with | IC VOLT MONITOR LP W/DET 8-SOIC
Analog DevicesICL7665AESA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
onsemiMC33161DG
ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8

Descriptions

Descriptions of Renesas ICL7665SIBAZ provided by its distributors.

CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet
INTERSIL ICL7665SIBAZ Supervisor, Active-Low Reset, 2-Monitors, 1.6V-16Vin, SOIC-8
Lead Free Active High Active DUAL Multi-Voltage Supervisor, Voltage Detector Supervisor 85C 10muA 5mm 5V
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:1.3V; Supply Current:2.9µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:25mA; Output Type:Open-Drain; Supply Voltage Min:1.6V ;RoHS Compliant: Yes
SUPERVISOR, DUAL, PROG HYST/VTH, 8SOIC; No. of Supervisors / Monitors:2; Supply Voltage Range:1.6V to 16V; Reset Type:Active-Low; Supply Current:2.9µA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Base Number:7665

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M