onsemi MC33161DG

ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33161DG.

HQonline

Datasheet18 pages17 years ago

Upverter

IHS

Newark

iiiC

Inventory History

3 month trend:
+13.94%

CAD Models

Download onsemi MC33161DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.517
$ 0.564
Stock
32,749,587
554,573
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
IC MONITOR VOLTAGE UNIV 8SOIC / Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N T/R
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708MY
MIC70 Series Single 5.5 V 140 ms Microprocessor Supervisory Circuit - SOIC-8

Descriptions

Descriptions of onsemi MC33161DG provided by its distributors.

ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
MC33161 Series 1.27V Dual Adjustable/Selectable Universal Voltage Monitor-SOIC-8
MC33161DG, VOLTAGE SUPERVISOR 1.295V MAX., 8-PIN SOIC
Voltage Supervisor, Universal Voltage Monitor
Power Monitors; MC33161DG; ON SEMICONDUCTOR; 450 mW; 40 V; Multi-Voltage Supervisor; 5 mm
no 560μA Open Collector / Drain 2 2V 40V no no SOIC-8 SMD mount 1.75mm(height)
Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N Tube
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDSO8
IC, VOLT MONITOR, SMD, 33161, SOIC8; Threshold Voltage: 1.27V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 40V; Reset Type: -; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: -; O
The MC34161/MC33161/NCV33161 are universal voltage monitors intended for use in a wide variety of voltage sensing applications. These devices offer the circuit designer an economical solution for positive and negative voltage detection. The circuit consists of two comparator channels each with hysteresis a unique Mode Select Input for channel programming a pinned out 2.54 V reference and two open collector outputs capable of sinking in excess of 10 mA. Each comparator channel can be configured as either inverting or noninverting by the Mode Select Input. This allows over under and window detection of positive and negative voltages. The minimum supply voltage needed for these devices to be fully functional is 2.0 V for positive voltage sensing and 4.0 V for negative voltage sensing. Applications include direct monitoring of positive and negative voltages used in appliance automotive consumer and industrial equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33161DG.