onsemi MC34161DG

MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34161DG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet20 pages5 years ago

Master Electronics

HQonline

IHS

Augswan

Inventory History

3 month trend:
-30.56%

CAD Models

Download onsemi MC34161DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.589
$ 0.601
Stock
277,087
490,783
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC33161DG
Multi-Voltage Supervisor, 2-Ch, 1.27V, 40V, SOIC-8, 20mA, 450mW
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708MY
MIC70 Series Single 5.5 V 140 ms Microprocessor Supervisory Circuit - SOIC-8
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis

Descriptions

Descriptions of onsemi MC34161DG provided by its distributors.

MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
Volt Supervisor Monitor 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34161DG)
MC34161DG, VOLTAGE SUPERVISOR, 2 - 40 V, 8-PIN SOIC
Voltage Supervisor, Universal Voltage Monitor
Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N Tube
IC, VOLTAGE DET, MICROPRO SUPERV; Threshold Voltage: 1.27V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 40V; Reset Type: -; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: -; Oper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34161DG.