onsemi NCV33161DR2G

UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33161DR2G.

Upverter

Datasheet20 pages5 years ago
Technical Drawing2 pages7 years ago

JRH Electronics

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
-16.70%

CAD Models

Download onsemi NCV33161DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Mcu Voltage Supervisor, 1V-5.5V Supply; |Microchip Technology MCP130-300I/SN

Descriptions

Descriptions of onsemi NCV33161DR2G provided by its distributors.

UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
MC33161 Series 1.27 V Threshold Surface Mount Universal Voltage Monitor - SOIC-8
Processor Supervisor 1.27V 1 Active Low Automotive 8-Pin SOIC N T/R
Open Collector, 2 Ch, 2V, 40V, 560μA, SOIC-8, SMD, Adhesive Mount, 4mm W × 1.5mm H
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDSO8
VOLTAGE DETECTOR, SOIC-8; Threshold Voltage: 1.27V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 40V; Reset Type: -; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: -; Operating Te
The MC34161/MC33161/NCV33161 are universal voltage monitors intended for use in a wide variety of voltage sensing applications. These devices offer the circuit designer an economical solution for positive and negative voltage detection. The circuit consists of two comparator channels each with hysteresis a unique Mode Select Input for channel programming a pinned out 2.54 V reference and two open collector outputs capable of sinking in excess of 10 mA. Each comparator channel can be configured as either inverting or noninverting by the Mode Select Input. This allows over under and window detection of positive and negative voltages. The minimum supply voltage needed for these devices to be fully functional is 2.0 V for positive voltage sensing and 4.0 V for negative voltage sensing. Applications include direct monitoring of positive and negative voltages used in appliance automotive consumer and industrial equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd