Renesas DG444DYZ-T

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 160Ohm 20V 250ns
$ 1.383
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG444DYZ-T.

IHS

Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

Integrated Device Technology

Renesas

Augswan

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 4, 2007
Verification

Inventory History

3 month trend:
-23.09%

Alternate Parts

Price @ 1000
$ 1.383
$ 1.36
$ 1.36
Stock
161,172
311,599
311,599
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
140 ns
140 ns
140 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
5 µA
5 µA
5 µA
Min Operating Temperature
-45 °C
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG444DYZ
Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG445DYZ
DG445 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16
RenesasDG412DYZ
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsDS34C87TM/NOPB
EAR99 DS34C87 Tube RS422RS485 interface receiver 5V 0.000001A 155.100241mg 11ns

Descriptions

Descriptions of Renesas DG444DYZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 160Ohm 20V 250ns
Analog SW Quad SPST ±20V 34V 16-Pin SOIC N T/R
Monolithic, Quad SPST, CMOS Analog Switches
Ic,Analog Switch,Quad,Spst,Cmos,Sop,16Pin,Plastic
IC SWITCH SPST-NCX4 85OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M