Renesas DG412DYZ

GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 68dB 80Ohm 20V 175ns
$ 1.898
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG412DYZ.

IHS

Datasheet14 pages27 years ago
Datasheet13 pages27 years ago
Datasheet14 pages27 years ago

Integrated Device Technology

Renesas

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
-90.99%

Alternate Parts

Price @ 1000
$ 1.898
$ 2.027
$ 2.027
Stock
453,636
272,446
272,446
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
5 µA
5 µA
5 µA
Min Operating Temperature
-45 °C
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
4
4

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
RenesasDG411DYZ-T
DG411 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
RenesasDG445DYZ
DG445 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of Renesas DG412DYZ provided by its distributors.

GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 68dB 80Ohm 20V 175ns
DG412 Series Quad SPST 35 Ohm CMOS Analog Switch - SOIC-16
Monolithic Quad SPST, CMOS Analog Switches
35Ω 4 SPST(SPST) SOIC-16 Analog Switches, Multiplexers ROHS
DG412DYZ, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC
RENESAS - DG412DYZ - IC SWITCH, ANALOG, CMOS, QUAD, SPST
SWITCH 4X SPST N.O. 16NSOIC IND<AZ
IC SWITCH SPST-NOX4 35OHM 16SOIC
Renesas Electronics DG412DYZ 模拟开关
RS APAC
IC SWITCH, ANALOG, CMOS, QUAD, SPST; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:35ohm; Turn Off Time:100ns; Turn On Time:110ns; Supply Voltage Range:5V to 34V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:412; No. of Switches:4; On Resistance Rds(on):35ohm; On State Resistance Max:25ohm; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG412DYZ.