Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS34C87TM/NOPB

EAR99 DS34C87 Tube RS422RS485 interface receiver 5V 0.000001A 155.100241mg 11ns
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C87TM/NOPB.

Newark

Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Texas Instruments

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments DS34C87TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.676
$ 0.676
Stock
391,709
2,059,865
2,059,865
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
RS-422
RS-422
Number of Drivers
4
0
0
Number of Receivers
-
4
4
Data Rate
30 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS26C31TMX/NOPB
Driver SOIC-16 RS-485 / RS-422 ICs ROHS
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS34C87TM/NOPB provided by its distributors.

EAR99 DS34C87 Tube RS422RS485 interface receiver 5V 0.000001A 155.100241mg 11ns
CMOS Quad T I-STATE Differential Line Driver 16-SOIC -40 to 85
Line Receiver IC; Total Delay Time:6ns; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Leaded Process Compatible:Yes; No. of Driver/Receivers:0/4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LINE DRIVER, QUAD, CMOS, 16SOIC; Device Type:Differential; Interface Type:RS422; Propagation Delay:6ns; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:34; Interface:RS422; Interface Type:RS-422; Line / Bus Driver / Receiver / Transceiver Type:Line Driver; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:150mA; Package / Case:NSOIC; Supply Current:0.8mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34C87TM/NOPB .
  • DS34C87TM/NOPB.
  • DS34C87TMNOPB