Renesas DG445DYZ

DG445 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16
$ 1.53
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG445DYZ.

IHS

Datasheet12 pages27 years ago
Datasheet13 pages27 years ago
Datasheet12 pages27 years ago

Integrated Device Technology

Future Electronics

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 4, 2007
Verification

Inventory History

3 month trend:
-29.45%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
RenesasDG411DYZ-T
DG411 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
RenesasDG444DYZ
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 85Ohm 20V 140ns
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of Renesas DG445DYZ provided by its distributors.

DG445 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16
Analog Switch / Multiplexer (Mux) IC; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Leakage Current:0.5nA; No. of Channels:4; On Resistance, Rds(on):50ohm ;RoHS Compliant: Yes
SWITCH, QUAD SPST, SMD, SOIC16, 445; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:85ohm; Turn Off Time:160ns; Turn On Time:120ns; Supply Voltage Range:5V to 34V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:445; IC Generic Number:445; Logic Function Number:445; No. of Switches:4; On Resistance Rds(on):85ohm; On State Resistance Max:85ohm; On State Resistance Max:50ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG445DYZ.