Texas Instruments DS26LS31CM/NOPB

EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
$ 1.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS31CM/NOPB.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments DS26LS31CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS3487M
LINE DRIVER QUAD RS422, SMD, 3487; Device Type: Line; No. of Drivers: 4; Supply Vo
Texas InstrumentsDS3486M
Non-RoHS Compliant Receiver Surface Mount Obsolete interface driver 0C~70C 140mV
Texas InstrumentsDS26C31TMX/NOPB
CMOS Quad T I-STATE Differential Line Drivers 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DS26LS31CM/NOPB provided by its distributors.

EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Quad High Speed Differential Line Drivers 16-SOIC 0 to 70
DRIVER; 7 V; 16-LEAD SOIC; PCB MOUNT; 4; 0.8 V (MAX.); 2.0 V (MIN.)
Quad Transmitter RS-422 16-Pin SOIC N Rail
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
IC LINE DVR QUAD HI SPD 16-SOIC
Texas Instruments DS26LS31CM/NOPB 线路发送器
RS APAC
QUAD DIFF LINE DRIVER S.O. <AZ
LINE DRIVER, QUAD, RS422/485, 5V; Device Type:Line; Interface Type:RS422; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Interface:RS422; Package / Case:NSOIC; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26LS31CM/NOPB .
  • DS26LS31CM/NOPB.
  • DS26LS31CMNOPB