Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX232DW

Integrated Circuit Interface Transceiver; RS-232; CH: 2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

TME

Newark

Mouser

Inventory History

3 month trend:
-18.98%

CAD Models

Download Texas Instruments MAX232DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 0.329
$ 0.329
Stock
419,589
3,322,168
3,322,168
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232DW.

Related Parts

Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
Texas InstrumentsMAX232IDWR
IEEE 1394 Driver, Cable Transceiver, 400Mbps, 3V to 3.6V, HTQFP-48
Texas InstrumentsMAX232DWR
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments MAX232DW provided by its distributors.

Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX232 Interfaces: RS232 Package: SOIC-16 Transfer rate: 120 kbps
DRIVER/RECEIVER DUAL EIA-232, 232; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 DW
  • MAX232DW#
  • MAX232DW..