Renesas 7201LA15JGI8

QUAD INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 5.5V 9b 25ns
$ 11.287
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7201LA15JGI8.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 11.287
$ 12.549
Stock
84,515
79,392
Authorized Distributors
1
5
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
-
512 B
Access Time
15 ns
15 ns
Frequency
-
40 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
-
Retransmit Capability
Yes
Yes
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Renesas7202LA15JI
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32
Renesas7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)

Descriptions

Descriptions of Renesas 7201LA15JGI8 provided by its distributors.

QUAD INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 5.5V 9b 25ns
FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32
IC FIFO ASYNC 512X9 15NS 32PLCC
IC MEM FIFO 512X9 15NS 32-PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M