Renesas 7202LA15JGI

Async, Fifo, 40Mhz, Plcc-32 Rohs Compliant: Yes |Renesas Electronics Corporation 7202LA15JGI
$ 12.572
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7202LA15JGI.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

Newark

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-7.75%

Alternate Parts

Price @ 1000
$ 12.572
$ 15.84
$ 15.84
Stock
104,306
126,279
126,279
Authorized Distributors
3
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Memory Size
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
No
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationTAIWAN, UNITED STATES
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC T/R
Renesas7205L15JGI
Renesas Electronics FIFO, 9-Bit, Unidirectional Bus, 72Kbit, PLCC, 8K x 9
Renesas7204L15J
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC
Renesas7201LA12JG
FIFO, 512X9, 12ns, Asynchronous, CMOS, PQCC32

Descriptions

Descriptions of Renesas 7202LA15JGI provided by its distributors.

Async, Fifo, 40Mhz, Plcc-32 Rohs Compliant: Yes |Renesas Electronics Corporation 7202LA15JGI
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Asynchronous Tin 2009 Unidirectional (Function) FIFO -40C 5.5V 9kb 15ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M