Infineon CY7C429-15JXCT

7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
$ 2.72
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C429-15JXCT.

Augswan

Datasheet25 pages20 years ago

DigiKey

Future Electronics

Inventory History

3 month trend:
-29.73%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
Renesas7200L12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 9b 20ns
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
Renesas7202LA50JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 65ns

Descriptions

Descriptions of Infineon CY7C429-15JXCT provided by its distributors.

7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC T/R
IC FIFO ASYNC 2KX9 15NS 32PLCC
IC ASYNC FIFO MEM 2KX9 32-PLCC
2KX9 28PIN .300 PARALLEL-CAADEA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42915JXCT