Infineon CY7C425-15JXC

7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
$ 4.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C425-15JXC.

IHS

Datasheet25 pages20 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.02
$ 13.78
$ 13.78
Stock
103,482
72,258
72,258
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Memory Size
1.1 kB
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
40 MHz
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
No
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Related Parts

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
Renesas7202LA15JI
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32
QUAD PARALLEL J BEND Asynchronous Asynchronous FIFO 0C~70C 5.5V 18K 2K x 9 50MHz
Renesas7202LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns
Renesas7202LA50JG
Asynchronous Uni-Directional ROHS3Compliant Active fifo memory 0C~70C 4.5V~5.5V 9K 1K x 9 15MHz

Descriptions

Descriptions of Infineon CY7C425-15JXC provided by its distributors.

7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
1Kx9 15ns 65mA 4.5V~5.5V 50MHz LCC-32 FIFO Memory ROHS
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32
Asynchronous Uni-Directional ROHS3Compliant Obsolete Asynchronous FIFO 0C~70C 4.5V~5.5V 9K 1K x 9 50MHz
1K X 9 OTHER FIFO 15 ns PQCC32
IC FIFO ASYNC 1KX9 15NS 32PLCC
IC ASYNC FIFO MEM 1KX9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42515JXC