Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7201LA15JGI

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
$ 14.378
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7201LA15JGI.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-0.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Renesas7201LA25J
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
Renesas7201LA25JI
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
Async, Fifo, 40Mhz, Plcc-32 Rohs Compliant: Yes |Renesas Electronics Corporation 7202LA15JGI

Descriptions

Descriptions of Renesas 7201LA15JGI provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
Renesas Electronics FIFOchip9Bit, bidirectional bus 4.6Mbit PLCCencapsulation, 512K x 9.
15ns 512x9 80mA 4.5V~5.5V 40MHz PLCC-32(11.5x14) FIFO Memory ROHS
Logic FIFO, Asynchronous Buffer, 512 x 9bit, 15ns Access Time, 40MHz, 4.5V to 5.5V Supply, LCC-32
7201LA Series 4.5 Kb (512 x 9) 5.5 V SMT CMOS Asynchronous FIFO - PLCC-32
FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32
ASYNCHRONOUS FIFO, 40MHZ, PLCC-32
Renesas Electronics 7201LA15JGI FIFO芯片
RS APAC
Asynchronous Fifo, 40Mhz, Plcc-32; Fifo Function:asynchronous; Access Time:15Ns; Logic Case Style:lcc; No. Of Pins:32Pins; Frequency:40Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Organisation:512 X 9Bit; Operating Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M