Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7203L12JG

Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)

$ 21.09
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7203L12JG.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-9.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.09
$ 17.091
Stock
89,595
74,967
Authorized Distributors
5
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
2.3 kB
-
Access Time
12 ns
12 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
QUAD PARALLEL J BEND Asynchronous Asynchronous FIFO 0C~70C 5.5V 18K 2K x 9 50MHz
7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
Renesas7201LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 4.5kb 20ns
Renesas7200L12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 9b 20ns
Renesas7202LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 20ns

Descriptions

Descriptions of Renesas 7203L12JG provided by its distributors.

Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
2Kx9 12ns 120mA 4.5V~5.5V 50MHz PLCC-32(11.5x14) FIFO Memory ROHS
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 5.5V 2.3kB 12ns
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
FIFO, 2KX9, 12ns, Asynchronous, CMOS, PQCC32
FIFO as LP 5V 2Kx9 12ns PLCC32
4.5V 5.5V PLCC-32 SMD mount 13.97mm*11.43mm*2.79mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M