Renesas 5V41067APGG8

Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V41067APGG8.

Renesas

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion F - Jun 7, 2013
Verification

Alternate Parts

Price @ 1000
$ 9.591
$ 9.591
Stock
81,678
218,371
218,371
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-10-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Texas InstrumentsCDCEL937PWR
Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Renesas 5V41067APGG8 provided by its distributors.

Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Drivers & Distribution PCIe Gen2/3 2:4 DIFF CLOCK MUX/BUFFER
TSSOP-20 Clock Buffers, Drivers ROHS
2:4 PCIe GEN1/2/3 Clock Multiplexer
3.135V 3.465V TSSOP-20 6.5mm*4.4mm*1mm
IC CLK MUX PCIE 2 TO 4 20TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M