Renesas 5V41067APGG

Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
$ 9.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5V41067APGG.

Renesas

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

IHS

Integrated Device Technology

Augswan

_legacy Avnet

Inventory History

3 month trend:
-0.12%

CAD Models

Download Renesas 5V41067APGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.591
$ 18.371
Stock
221,078
90,988
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-10-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Renesas557G-05ALF
PLL Clock Synthesizer Single 20-Pin TSSOP Tube
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 5V41067APGG provided by its distributors.

Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Encoders, Decoders, Multiplexers & Demultiplexers PCIe Gen2/3 2:4 DIFF CLOCK MUX/BUFFER
CLOCK MULTIPLEXER, 2: 4, 200MHZ, TSSOP-20; Available until stocks are exhausted Alternative available
Clock Multiplexer 2-IN LVDS 20-Pin TSSOP N Tube
2:4 PCIe GEN1/2/3 Clock Multiplexer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M