Texas Instruments CDCEL937PWR

Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
$ 3.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL937PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages18 years ago
Datasheet28 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.53%

CAD Models

Download Texas Instruments CDCEL937PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.338
$ 3.659
$ 3.659
Stock
298,536
193,160
193,160
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
230 MHz
Number of Outputs
7
7
7
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCEL937PWR.

Related Parts

Texas InstrumentsCDCE937PW
Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCE937PWR
Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCE937QPWRQ1
Programmable PLL Clock Synthesizer Triple 20-Pin TSSOP T/R
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs

Descriptions

Descriptions of Texas Instruments CDCEL937PWR provided by its distributors.

Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Triple 8MHz to 160MHz 20-Pin TSSOP T/R
1.8V 3-PLL Clock Synthesizer, 230MHz Max, 7-Out, TSSOP
Clocking Circuits Programmable 3-PLL VCXO Clock Synth
With bypass 1.7V 1.9V 230MHz TSSOP-20 SMD mount 4.4mm(width)*1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.