Microchip SY898535LKY-TR

Clock Fanout Buffer 4-OUT 2-IN 1: 4 20-Pin TSSOP T/R
$ 2.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY898535LKY-TR.

Microchip

Datasheet7 pages15 years ago

Microchip SCT

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY898535LKY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.PI6C41204LE
2:4 3.3 V 266 MHz LVCMOS to LVPECL Clock Buffer / Driver - TSSOP-20
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 266MHz 0.03ns 3.465V
Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
IC CLK BUFFER 2:4 266MHZ 20TSSOP / Low Skew, 1-to-4 LVCMOS/LVTTL-to-3.3V LVPECL Fanout Buffer
Texas InstrumentsCDCLVC1110PW
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Texas InstrumentsCDCLVC1110PWR
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85

Descriptions

Descriptions of Microchip SY898535LKY-TR provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R
898535 Series Low Skew Clock Driver 4 True Output(s) 0 Inverted Output(s) PDSO20
3.135V 3.465V 1.4ns@ 3.135Vto3.465V 235MHz TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.05mm
1:4 LVPECL Fanout Buffer, 2 LVCMOS Input

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY898535LKY TR
  • SY898535LKYTR