Renesas 557GI-06LFT

Low Skew Clock Driver, 557 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
$ 3.94
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 557GI-06LFT.

Renesas

Datasheet13 pages22 years ago
Datasheet13 pages22 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion M - May 7, 2012
Verification

Inventory History

3 month trend:
-0.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.94
$ 3.573
Stock
105,510
94,324
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
No
No
Input
LVDS
LVDS
Max Frequency
200 MHz
200 MHz
Number of Outputs
4
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-03
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Renesas 557GI-06LFT provided by its distributors.

Low Skew Clock Driver, 557 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Generators & Support Products PCI-EXPRESS CLOCK MUX (2:4)
55mA 4 1 3.135V 200MHz 3.465V 200MHz 55% TSSOP-20 , 6.5mm*4.4mm*1mm
2 to 4 Differential PCIe GEN1 Clock MUX
2 to 4 Output PCI-Express Gen 1 Clock Source
IC CLK BUFFER 1:4 HCSL 20-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557GI06LFT