Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N3002DTG

200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N3002DTG.

IHS

Datasheet8 pages9 years ago

Master Electronics

onsemi

HQonline

Newark

Inventory History

3 month trend:
+1703%

CAD Models

Download onsemi NB3N3002DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.555
$ 2.99
Stock
205,528
432,704
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonCY22150KFCT
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 200MHz
InfineonCY22150KFC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 450mW
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
Analog DevicesMAX9485EUP+
Programmable PLL Clock Generator Single 20-Pin TSSOP

Descriptions

Descriptions of onsemi NB3N3002DTG provided by its distributors.

200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
NB3N3002 Series 4.6 V 200 MHz Low Phase Noise Clock Generator - TSSOP-16
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Clock Crystal Clock Generator 16-TSSOP (0.173 4.40mm Width) NB3N3002 clock generator circuit 3.3V 200MHz 95mA 95mA
CLOCK GENERATOR, 25MHZ, TSSOP-16; Clock IC Type: Clock Generator; Frequency: 25MHz; No. of Outputs: 3Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N3002DTG.