Radiall R414730000

Attenuator: N 30DB 12.4GHZ 2W 50 Ohms
$ 170.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R414730000.

IHS

Datasheet2 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
Amphenol RF031-219
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm

Descriptions

Descriptions of Radiall R414730000 provided by its distributors.

ATTENUATOR: N 30DB 12.4GHZ 2W 50ohms
Fixed Attenuator, 0MHz Min, 12400MHz Max
ATTENUATOR, N, 2W, 30DB, 12.4GHZ; Convert From Coax Type: N; Convert From Gender: -; Convert To Coax Type: -; Convert To Gender: -; Adapter Body Style: -; Impedance: 50ohm; Connector Type: N Coaxial; Product Range: -; SVHC: No SV

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc