Descriptions of Molex 73100-0114 provided by its distributors.
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Connector SMA Receptacle 0Hz to 12GHz 50 Ohm Solder Right Angle Thru-Hole Gold
1 Inner Hole SMA Board-End Elbow 12GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
RF connectors / coaxial connectors; MOLEX; 73100-0114; 50 Ohm; Through Hole; Right Angle; Solder
RF Connectors / Coaxial Connectors SMA RA PCB-JCK STD T/H
SMA Jack, Right-Angle, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plated, 3.93mm Leg Length, One Piece Per Bag, 50 Ohms
RF/COAXIAL, SMA JACK, R/A, 50OHM, THD; B; RF/COAXIAL, SMA JACK, R/A, 50OHM, THD; Body Style:Right Angle Jack; Connector Type:SMA Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Co
RF Connector Type = SMA / Gender = Socket / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Plating = Gold / Body Material = Brass
RF COAX CONN, SMA, JACK, 50 OHM, PCB; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Connector Mounting: PCB Mount; Product Range: 73251 Series; SVHC: No SVHC (12-Jan-2017)