Amphenol RF 031-221

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-221.

TME

Datasheet1 page14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-15.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF112575
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity1-1337451-0
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver Individual
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF112426
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity1-1337447-0
Rf Coaxial Conn, Bnc Jack, 50 Ohm, Panel; |Greenpar Te Connectivity 1-1337447-0

Descriptions

Descriptions of Amphenol RF 031-221 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RoHS Compliant 2005 Extended Insulation Nickel BNC Connector 4GHz 0.2dB 50Ohm -65C~165C
Bayonet Lock,Female Socket,Jack 1 4GHz 50Ω silvery Latch lock Welding cup welding mounting,bulkhead mounting,panel mount 27mm(Length)
RF/COAXIAL BNC BULKHEAD JACK STR 50 OHM SOLDER; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG58, RG59, RG 39F075
Amphenol UG-1094/U BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Primary Part Number: 031-221 with Alternate PN: UG-1094/U Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-221.
  • 31-221
  • 31-221.
  • 31221