Amphenol RF 031-9

RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
$ 17.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-9.

element14

Datasheet1 page22 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF903-289P-51A2
connector,rf coaxial,smb rt angle plug,crimp/solder,rg174,179,187,188,316,gold
Amphenol RF903-367P-51A2
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF903-289P-51A
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm

Descriptions

Descriptions of Amphenol RF 031-9 provided by its distributors.

RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
Conn BNC Adapter 0Hz to 4GHz 50Ohm RA RCP/PL Silver
RF Adapters-In Series 4GHz 50Ω Buckle 27mm(Length)
Cross Referenced to AMPHENOL RF - Part: AMR031-9
RoHS Compliant BNC Plug Male Pin Nickel BNC to BNC Adapter Coaxial Connector 4GHz 50Ohm -65C~165C
Adapter BNC-BNC Configuration Red Contact: Beryllium Copper Operating Temperature: 65 to 165 deg C
ADPTR, BNC JCK TO BNC PLG, RIGHT ANGLE, 50 OHM
BNC Connectors JACK/PLUG ADAPT UG-306/U
FUSE HOLDER 6,3 x32mm, PANEL MOUNT
BNC-BNC, Female-Male, Jack-plug
Amphenol UG-306/U BNC Jack to BNC Plug Adapter 50 Ohm Right Angle Primary Part Number: 031-9 with Alternate PN: UG-306/U, B5072A1-NT30G-50 Packed as Individual Bag
RF/COAXIAL ADAPTER, BNC JACK-BNC PLUG; C; RF/COAXIAL ADAPTER, BNC JACK-BNC PLUG; Connector Type:Intra Series Coaxial; Series:-; Body Style:Right Angle Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-9