Molex 73251-1150

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-1150.

Molex

Datasheet1 page6 years ago
Datasheet1 page14 years ago
Technical Drawing0 pages0 years ago

Upverter

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-7.37%

CAD Models

Download Molex 73251-1150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-10-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, Board Edge / End Launch
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
TE Connectivity6-1337494-0
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray

Descriptions

Descriptions of Molex 73251-1150 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
RF Connectors / Coaxial Connectors SMA ST PCB-JCK STD EMT
Molex Coaxial connector, edge, Welding termination
RF Connector Type = SMA / Gender = Plug / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511150
  • 0732511151
  • 73251-1150.
  • 73251-1151
  • 732511150
  • 732511151