Molex 73415-2063

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
$ 1.77
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-2063.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Upverter

Molex

Farnell

Inventory History

3 month trend:
+76.64%

CAD Models

Download Molex 73415-2063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

RF / Coaxial Connector, MCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
RF / Coaxial Connector, MCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
Cinch Connectivity Solutions135-3711-801
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Solder, 50 ohm, RG178, RG316, RG316DS
Cinch Connectivity Solutions135-3711-201
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Straight, 50 ohm
Cinch Connectivity Solutions133-3711-201
Conn Rf/Coax, Mcx Coaxial, Straight Jack; |Johnson Cinch Connectivity 133-3711-201.
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF919-384J-51P
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Molex 73415-2063 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
RF connectors / coaxial connectors; MOLEX; 73415-2063; 50 Ohm; Surface Mount; Straight; Solder
1 Board-End 6GHz -55℃~+165℃ 50Ω Coaxial Connectors (RF) ROHS
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD SMT
Molex MMCXConnector female Coaxial connector, MMCXseries, surface, 50Ωimpedance, Welding termination
RF COAX Connector, mmCX, STR JACK, 6GHZ; Connector Type:mmCX Coaxial; Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical;
RF Connector Type = MMCX / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073415-2063
  • 0734152063
  • 73415-2063.
  • 734152063
  • 734152063.