Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-219

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
$ 5.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-219.

JRH Electronics

Datasheet1 page14 years ago
Datasheet84 pages11 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-236
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity5414305-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm

Descriptions

Descriptions of Amphenol RF 031-219 provided by its distributors.

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Silver
RF Adapters-In Series 4GHz 50Ω undefined 32.5mm(Length)
Cross Referenced to AMPHENOL RF - Part: AMR031-219
COAXIAL CONNECTORS BNC Jack-Jack Adapter
Adapter, Bnc Jack To Bnc Jack, 50 Ohm Rohs Compliant: Yes
CONN ADAPT JACK-JACK BNC 50 OHM
ADPTR, BNC JCK TO BNC JCK, 50 OHM
BNC-BNC, Female-Female, Jack-jack
BNC Connectors ADAPT STRT JCK/JCK
Amphenol UG-914/U BNC Jack to BNC Jack Adapter 50 Ohm Straight Primary Part Number: 031-219 with Alternate PN: UG-914/U, 31-219 Packed as Individual Bag
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; C; RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Jack; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-219
  • 31-219.