Power Integrations TNY275PN

TNY275 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY275PN.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Mouser

Future Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
-0.87%

CAD Models

Download Power Integrations TNY275PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.656
Stock
231,071
379,580
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
85 V
Max Input Voltage
-
265 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
1 A
Power Rating
15 W
11.5 W
Topology
Flyback
-
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsTL5001ACP
PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85

Descriptions

Descriptions of Power Integrations TNY275PN provided by its distributors.

TNY275 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C
AC-DC Power Conversion - TinySwitch III 11.5W 85-265 VAC 15W/230 VAC
700V 132kHz DIP-8C AC-DC Controllers & Regulators ROHS
11.5W(86-265VAC) 15W(230VAC) DIP-8, RoHS
Off Line Switcher 7-Pin PDIP-C
Fixed, 1 Channel, +2.6V, PDIP7
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
Power Integrations , TNY275, 1, 8
AC/DC CONV, FLYBACK, -40 TO 125DEG C;
AC/DC CONV, FLYBACK, -40 TO 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP-8C; No. of Pins:7Pins; Power Rating Max:11.5W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNY 275PN