onsemi KA7552A

onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
$ 0.487
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7552A.

IHS

Datasheet7 pages5 years ago
Datasheet6 pages22 years ago

TME

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-12.61%

CAD Models

Download onsemi KA7552A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-06-19
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi KA7552A provided by its distributors.

onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Controller IC; No. of Pins:8; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
CONTROLLOER, PWM, 5KHZ-600KHZ, 8DIP; Output Voltage:16.5V; Output Current:100mA; Frequency:135kHz; Power Dissipation Pd:800mW; Supply Voltage Range:10V to 30V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (18-Jun-2012)
The KA7552A/KA7553A are switching power control IC for wide operating frequency range. The internal circuits include pulse by pulse current limiting, protection, on/off control by external trigger, low standby current, soft start, and high current totempole output for driving a POWER MOSFET. Maximum duty of the KA7552A is 70% and the KA7553A is 46%. When duty is maximum, the input threshold voltage of pin2 & pin8 are not same in KA7552A and KA7553A.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7552A.
  • KA7552A..