Power Integrations TNY275PG

TNY275 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C
$ 0.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY275PG.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+9.54%

CAD Models

Download Power Integrations TNY275PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.66
Stock
345,210
232,149
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 A
-
Power Rating
11.5 W
15 W
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1217A Series 110 kHz 16 V Through Hole Current Mode Controller - PDIP-7
Texas InstrumentsLM2594HVN-12
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Power Integrations TNY275PG provided by its distributors.

TNY275 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C
AC/DC Off-Line Switcher IC, TinySwitch-III Family, 85 VAC - 265 VAC, 11.5 W, DIP-7
700V 132kHz DIP-8 AC-DC Controllers & Regulators ROHS
11.5 W (85-265 VAC) 15 W (230 VAC), DIP-8
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDIP7
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
Power Integrations 7A/D, , , - 8C
AC/DC CONV, 11.5W, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP; No. of Pins:7Pins; Power Rating Max:11.5W; Topology:-; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD