Texas Instruments UC2842AN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 1.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2842AN.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages24 years ago
Datasheet3 pages29 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
+0.10%

CAD Models

Download Texas Instruments UC2842AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.521
$ 0.521
Stock
307,810
486,543
486,543
Authorized Distributors
4
6
6
Topology
Boost, Buck, Buck-Boost, Flyback
Buck-Boost
Buck-Boost
Output Voltage
15 V
-
-
Min Input Voltage
-
12 V
12 V
Max Input Voltage
-
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3843N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTL5001ACP
PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85

Descriptions

Descriptions of Texas Instruments UC2842AN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Transistor Driver, Boost/Buck/Flyback/Forward, Up to 500kHz, 1-Ch, 5V, 4.95V, 25V, 11V, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm
IC, CURRENT MODE PWM CTRL, 8-DIP; Input Voltage: 25V; Output Voltage: 15V; Output Current: 1A; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 2842; Controller Type: PWM; Input Current: 11mA; Operating Temperature Range: -40°C to +85°C; Output Energy per Cycle: 5µJ; Output Type: Totem Pole; Power Dissipation Pd: 1W; Supply Voltage Range: 12V to 25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2842 AN
  • UC2842AN .