Texas Instruments TL5001ACP

PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001ACP.

Texas Instruments

Datasheet32 pages15 years ago
Datasheet32 pages15 years ago
Datasheet32 pages27 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5001ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.8
$ 1.8
Stock
213,397
486,281
486,281
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
-
-
-
Min Input Voltage
-
3.6 V
3.6 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
-
50 V
50 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments TL5001ACP provided by its distributors.

PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85
IC REG CTRLR BUCK/BST/FLYBK 8DIP "Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP"
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V PDIP-8 Through hole mounting 9.81mm(Length)*4.57mm(height)
Controller IC; Output Voltage:50V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5001ACP.