Power Integrations TNY274PG

8.5 W (85-265 VAC) 11 W (230 VAC), DIP-8
$ 0.636
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY274PG.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.12%

CAD Models

Download Power Integrations TNY274PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.614
Stock
112,549
260,498
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
8.5 W
11 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP Series 9 mA 65 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsUC3843N
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

Descriptions

Descriptions of Power Integrations TNY274PG provided by its distributors.

8.5 W (85-265 VAC) 11 W (230 VAC), DIP-8
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDIP7
132KHz 11W Yes , 65% 700V DIP-8
Off Line Switcher 7-Pin PDIP-C
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP-8C; No. of Pins:7Pins; Power Rating Max:8.5W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD