What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1216P100G

NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
$ 0.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1216P100G.

IHS

Datasheet20 pages10 years ago

Farnell

onsemi

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1217A Series 110 kHz 16 V Through Hole Current Mode Controller - PDIP-7
onsemiNCP1377PG
NCP1377 Series 100 kHz 18 V Through Hole Current Mode Controller - PDIP-7
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi NCP1216P100G provided by its distributors.

NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
ON SEMICONDUCTOR NCP1216P100G PWM Current Mode, 13.4V-5.6V supply, 100 kHz, 500mA out, DIP-7
Switching Controller, Current-mode, 0.5A, 110kHz Switching Freq-Max, CMOS, PDIP7
10V~16V Flyback 100KHz 500mA 10V isolate No short circuit,Over temperature,overload 75% PDIP-7 Through hole mounting 4.95mm(height)
NCP1216 LIFETIME (Last Updated: 1day ago) Over Load Over Temperature Short Circuit Tube dc ac converter 11V 10.16mm 100kHz 500mA
PWM CURREMT MODE CONTROLLER, DIP7; Input Voltage: 11V; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: 5.6V; Supply Voltage Max: 13.4V; Controller IC Case Style: DIP; No. of Pins: 7Pins; Frequency: 100kHz; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1216P100G.