Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1337PG

NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1337PG.

IHS

Datasheet18 pages5 years ago

Augswan

onsemi

iiiC

Mouser

Inventory History

3 month trend:
-0.79%

CAD Models

Download onsemi NCP1337PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7
NCP1217A Series 110 kHz 16 V Through Hole Current Mode Controller - PDIP-7
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP

Descriptions

Descriptions of onsemi NCP1337PG provided by its distributors.

NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Switching Controller, Current-mode, 0.5A, 130kHz Switching Freq-Max, PDIP7
Controller, Quasi-Resonant Current Mode, with Overpower Compensation
AC to DC Switching Converter SMPS Controller 130kHz Tube 7-Pin PDIP
Flyback 130KHz 1 20V DIP Through hole mounting 10.16mm*6.6mm*3.44mm
Current Mode PWM Controller 500mA 7-Pin PDIP Rail
PWM CONTROLLER / Regulator Output DC-DC Controller IC
IC REG CTRLR FLYBK ISO PWM 8-DIP
Off-Line Controllers PWM CONTROLLER
CONTROLLER, PWM, CURRENT MODE, PDIL8-7;
CONTROLLER,PWM,CURRENT MODE,PDIL8-7; Controller Type:PWM; Voltage, Output Max:500V; Frequency:130kHz; Voltage, Supply Max:20V; Case Style:PDIL; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd