Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1216P65G

NCP Series 9 mA 65 kHz Through Hole PWM Current-Mode Controller - PDIP-7
$ 0.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1216P65G.

IHS

Datasheet20 pages10 years ago

Farnell

onsemi

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

NCP Series 5.6 mA 65 kHz Low-Standby Power High Performance Controller - PDIP-7
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP

Descriptions

Descriptions of onsemi NCP1216P65G provided by its distributors.

NCP Series 9 mA 65 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP7
NCP1216P65G, PWM CURRENT MODE CONTROLLER, 71.5 KHZ, MAXIMUM OF 16 V, 7-PIN PDIP
AC to DC Switching Converter Flyback 13.4V 65kHz Tube 7-Pin PDIP
PWM CURRENT-MODE CONTROLLER FOR HIGH-POWER UNIVERSAL OFF-LINE SUPPLIES
PWM Controller, Fixed Frequency, Current Mode
Current Mode PWM Controller 7-Pin PDIP Rail
Flyback Converter, 10V~16V In, 65kHz, 12V Out, No Isolation, Short/OverTemp/OverLoad Prot, 75%, PDIP-7, TH, 4.95mm H
Pwm Controller, 65Khz, 16V, Dip-7 |Onsemi NCP1216P65G
芯片, PWM 控制器, 65KHZ, 16V, DIP-7;
IC OFFLINE SWITCH FLYBACK 7DIP
Off-Line Controllers Current Mode PWM
SWITCHING CONTROLLER, CURRENT-MO
PWM CONTROLLER, 65KHZ, 16V, DIP-7; Input Voltage: -; Output Voltage: -; Output Current: 500A; Supply Voltage Min: -; Supply Voltage Max: 16V; Controller IC Case Style: DIP; No. of Pins: 7Pins; Frequency: 65kHz; Operating Tempera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1216P65G.