Texas Instruments UC3843N

Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz
$ 1.332
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet36 pages27 years ago

element14 APAC

Newark

Sierra IC

LCSC

Inventory History

3 month trend:
-24.51%

CAD Models

Download Texas Instruments UC3843N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.332
$ 1.955
Stock
242,275
184,597
Authorized Distributors
5
3
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
13.5 V
13.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUC2843N
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 8-PDIP -40 to 85
Texas InstrumentsLM5021NA-1/NOPB
IC CTLR PWM AC-DC 8-MDIP / AC to DC Switching Converter Flyback 560kHz Tube 8-Pin PDIP
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

Descriptions

Descriptions of Texas Instruments UC3843N provided by its distributors.

Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
IC, CURRENT MODE PWM CTRL, 25V, 8-DIP
IC REG CTRLR MULT TOPOLOGY 8DIP
Pwm Controller, 500Khz, 7.6V-30V, Pdip-8; Input Voltage:25V; Output Voltage:13.5V; Output Current:1A; Supply Voltage Min:7.6V; Supply Voltage Max:30V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3843N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843N .
  • UC3843N...