Texas Instruments LMC7660IN/NOPB

IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7660IN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages16 years ago

HQonline

Newark

Farnell

Jameco (USA)

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments LMC7660IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8

Descriptions

Descriptions of Texas Instruments LMC7660IN/NOPB provided by its distributors.

IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Switched Capacitor Converter, 0.05A, 10kHz Switching Freq-Max, CMOS, PDIP8
Pwr Sply Func, Voltage Converter, DC-DC, DIP-8,VS 10.5V, IS 120uA, PD 1.4W, fOsc 10kHz
1.5-V to 10-V switched capacitor voltage converter 8-PDIP -40 to 85
IC, CONVERTER, DC/DC CHARGE PUMP; Primary Input Voltage:10V; No. of Outputs:1; Output Voltage:-10V; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-10V; Adjustable Output Voltage Min:-1.5V; Frequency:10kHz; Input Voltage Max:10V; Output Voltage Max:-10V; Package / Case:DIP; Supply Voltage Max:10V; Supply Voltage Min:1.5V; Termination Type:Through Hole; Voltage Regulator Type:Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7660IN/NOPB .
  • LMC7660IN/NOPB.
  • LMC7660INNOPB