Phoenix Contact 1874853

Terminal Block; Header; Male Pins; (2 Side); 5 Positions; 0.200"(5.08MM) Pitch
$ 1.34
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1874853.

IHS

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

MRO Stop

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.34
$ 2.05
Stock
1,701
7,333
Authorized Distributors
4
6
Gender
-
-
Pitch
5.08 mm
-
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Solder
Contact Plating
Tin
-
Housing Material
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757271
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Right Angle
TE Connectivity1546074-5
Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1759046
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1874853 provided by its distributors.

TERMINAL BLOCK;HEADER;MALE PINS; (2 SIDE);5 POSITIONS;0.200"(5.08MM) PITCH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
TERM BLOCK HDR 5POS VERT 5.08MM
Phoenix Contact MSTBV 1874853 - 1874853
Phoenix MSTBV 2,5/ 5-G-5,08 BEIGE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG